Murata Electronics Ferrite Beads

Results: 1.072
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 1.787In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.456In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.062In Stock
20.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29.697In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20.779In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.549In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.249In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14.825In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 9.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 4.583In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18.964In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.480In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 44.471In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 5.207In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19.572In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 26.982In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21.762In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12.467In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 750 OHM 25% Alternate Sizing Guide Below 23.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 24.415In Stock
Min.: 1
Mult.: 1
Reel: 20.000

BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.256In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% Alternate Sizing Guide Below 19.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.309In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel