TPCN-203+

Mini-Circuits
139-TPCN-203+
TPCN-203+

Mfr.:

Description:
EMI Feedthrough Filters LTCC / THRU-LINE / SMT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.054

Stock:
3.054 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
71,24 kr. 71,24 kr.
22,60 kr. 452,00 kr.
19,92 kr. 996,00 kr.
18,13 kr. 1.813,00 kr.
16,41 kr. 3.282,00 kr.
Full Reel (Order in multiples of 500)
15,44 kr. 7.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: EMI Feedthrough Filters
RoHS:  
TPCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPCN-203+ 50Ω Ceramic Transmission Thru-Line

Mini-Circuits TPCN-203+ 50Ω Ceramic Transmission Thru-Line can pass signals with a low insertion loss of 0.4dB (typical) in a DC to 20,000MHz frequency range. The TPCN-203+ can be used as a place holder in system boards in the absence of LTCC filters. The component features LTCC construction that is well suited for tough environments such as high humidity and temperature extremems. The small size, 3.20mm x 1.6mm, allows for high layout density of circuit boards while reducing the effect of parasitics. Wrap-around terminations provide excellent solderability and easy visual inspection. In addition, this low-loss device provides excellent matching between devices and is ideal for use in high-power applications.