TDK AVRF Series EMI Filter Circuits

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39.386In Stock
Min.: 1
Mult.: 1
Reel: 20.000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV 29.360In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3.5VDC 60pF 20% 8kV 15.690In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 5.5VDC 65pF 20% 8kV 10.872In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 10pF 15% 8kV 20.252In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 8.2pF 15% 8kV 14.738In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 12VDC 16pF 20% 8kV 16.648In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line 15.966In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ESD Notch Filters Multilayer Chip Varistor 6.8 pF SMD/SMT 0402 (1005 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0603 19VDC 200MHz 10.847In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel