AVRF101U6R8KT242

TDK
810-AVRF101U6R8KT242
AVRF101U6R8KT242

Mfr.:

Description:
EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
ESD Notch Filters
Multilayer Chip Varistor
6.8 pF
SMD/SMT
0402 (1005 metric)
- 40 C
+ 85 C
AVRF
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.5 mm
Length: 1 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 10000
Subcategory: Filters
Width: 0.5 mm
Part # Aliases: AVRF101U6R8KT242 -
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Notch Filters

TDK ESD Notch Filters combine electrostatic discharge protection and noise suppression into a single component. This includes varistor material commonly used for ESD protection and has integrated proprietary materials and structure design. This protects electronic circuits from electrostatic discharge and enables highly effective noise suppression by achieving high attenuation for a given frequency. These components have low audio distortion (THD+N/total harmonic distortion + noise) which is advantageous in audio lines such as earphones, microphones, and speakers. The AVRF series components are highly effective to counter burst noise (TDMA/TDD) and for measures related to reception sensitivity. TDK ESD Notch Filters are well suited for audio equipment that is designed for high sound quality. Typical markets include medical / healthcare, information and communication technology, wearables, home appliances, cars, and industrial equipment / energy.

In Stock: 32.916

Stock:
32.916 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,642 kr. 0,64 kr.
0,485 kr. 4,85 kr.
0,41 kr. 10,25 kr.
0,358 kr. 35,80 kr.
0,328 kr. 82,00 kr.
0,306 kr. 153,00 kr.
0,276 kr. 276,00 kr.
0,269 kr. 1.345,00 kr.
Full Reel (Order in multiples of 10000)
0,254 kr. 2.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.