8050

Knowles Johanson Manufacturing
843-8050
8050

Mfr.:

Description:
Trimmer/Variable Capacitors AIR CAPR (0.7-6.0 PF)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.7 pF to 6 pF
250 V
Radial
0.29 in
0.235 in
0.29 in
- 65 C
+ 125 C
Air Trimmer
Bulk
Brand: Knowles Johanson Manufacturing
Lead Spacing: 0.156 in
Product: Trimmer Capacitors - Air Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 10000
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 100 MHz
Tradename: Trimmer
Voltage Rating DC: 250 VDC
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Air Capacitors

Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
361,81 kr. 361,81 kr.
248,19 kr. 2.481,90 kr.
248,12 kr. 14.887,20 kr.
500 Quote