Cut Tape Trimmer/Variable Capacitors

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V 181.044In Stock
Min.: 1
Mult.: 1
: 10.000

30 pF to 60 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.6 - 4.5PF 500V 447In Stock
Min.: 1
Mult.: 1
: 20

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga Trim Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V 16.704In Stock
Min.: 1
Mult.: 1
: 5.000

100 pF to 200 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 40 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0-40pF 350V 6.990In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V 276In Stock
Min.: 1
Mult.: 1
: 20

0.4 pF to 2.5 pF 500 V SMD/SMT 5.72 mm (0.225 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 8 -40.0pF 110V 5.271In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 2.5 - 10PF 485In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 5.890In Stock
27.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.184In Stock
655On Order
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 18.873In Stock
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 1.0 - 5.0PF 250V 313In Stock
Min.: 1
Mult.: 1
: 500

Cera-Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM TAPE/REEL ASSY (500 UNITS/REEL) 140In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V POKE-THRU 360In Stock
Min.: 1
Mult.: 1
: 400

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V 604In Stock
Min.: 1
Mult.: 1
: 750
0.4 pF to 2.5 pF 500 V Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3.326In Stock
7.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 13.613In Stock
11.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 33pFa.0V/16.5pFa.3V 3.558In Stock
Min.: 1
Mult.: 1
: 10.000

16.5 pF to 33 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 90pFa.0V/45pFa.3V 1.991In Stock
Min.: 1
Mult.: 1
: 3.000

45 pF to 90 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 33pFa.0V/16.5pFa.3V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16.5 pF to 33 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 35.978In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 17.746In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 542In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.6 - 2.5PF 250V 485In Stock
Min.: 1
Mult.: 1
: 500
Cera-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 822In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel