+ 85 C Trimmer/Variable Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.242In Stock
655On Order
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V 181.669In Stock
Min.: 1
Mult.: 1
: 10.000

30 pF to 60 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V 16.961In Stock
Min.: 1
Mult.: 1
: 5.000

100 pF to 200 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 40 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5-3pF 350V 4.996In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 22.714In Stock
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 33pFa.0V/16.5pFa.3V 3.578In Stock
Min.: 1
Mult.: 1
: 10.000

16.5 pF to 33 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 37.194In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 19.736In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 592In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts 2.440In Stock
15.000On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 833In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3.078In Stock
3.000Expected 24/06/2026
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 11.852In Stock
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 3.196In Stock
1.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 990In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 1.054In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 90pFa.0V/45pFa.3V 2.006In Stock
Min.: 1
Mult.: 1
: 3.000

45 pF to 90 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 2.0-6.0pF 350V 1.494In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 1.973In Stock
4.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0-15pF 350V 1.510In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 125volts 5.826In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5-20pF 350V 2.718In Stock
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30pF 350V 1.610In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8 -40.0pF 110V 5.598In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel