Knowles JZ Series Trimmer/Variable Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 34.917In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 14.723In Stock
9.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5 - 3.0pF 100volts 5.467In Stock
5.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts 7.191In Stock
16.000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 69In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8 -40.0pF 110V 817In Stock
2.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 125volts
62.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 125V
26.860On Order
Min.: 1
Mult.: 1
: 1.000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel