KYOCERA AVX TBJ Series Tantalum Capacitors - Solid SMD

Results: 6.341
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 10% D 2.488In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D 178In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel TBJ 6.8 uF 50 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 10V 10% C 198In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 100 uF 10 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 1Ohms 0.05 188In Stock
Min.: 1
Mult.: 1

Bulk TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D 268In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 6.8 uF 35 VDC 10 % 1.3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 35V 10% E 717In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TBJ 22 uF 35 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD Space Level 33uF, 35V, 300mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1.999In Stock
Min.: 1
Mult.: 1

Bulk TBJ 3.3 uF 10 VDC 10 % 5.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1 990In Stock
Min.: 1
Mult.: 1

Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2917 0.1Ohm s 0.1 507In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 20% D 484In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 20 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 2917 0.15Oh ms 0.1 402In Stock
Min.: 1
Mult.: 1

Bulk TBJ 47 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% C 445In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% C 269In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel TBJ 4.7 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220UF 10V 10% E 280In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TBJ 220 uF 10 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 35V 10% E 395In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TBJ 47 uF 35 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 20V 10% V 175In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TBJ 100 uF 20 VDC 10 % 85 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 470uF 2917 0.05Oh ms 0.2 274In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TBJ 470 uF 6 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 16V 10% D 370In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel TBJ 33 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 2917 0.15Oh ms 0.1 102In Stock
Min.: 1
Mult.: 1

Bulk TBJ 68 uF 25 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 19In Stock
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% E 283In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 10V 20% E 400In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TBJ 470 uF 10 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 18In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 9In Stock
Min.: 1
Mult.: 1

Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT