47 uF 3528 Tantalum Capacitors - Solid SMD

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200 10.047In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R = 1 Ohm 41.774In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1210 E SR= 500 mOhm 7.240In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TPS 47 uF 6.3 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.35Ohm AEC-Q200 9.887In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 350 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R= 1 Ohm 26.614In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B cs ESR 0.55 Molded 1.377In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 10 % 550 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3V 20% B case 1.935In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 47 uF 6.3 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 20% B cs ESR 0.6 Molded 1.122In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 20 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 4VDC 20% 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 4 VDC 20 % 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 47uF 10% ESR = 25 0 mOhm 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS Auto 47 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 20% B cs ESR 0.55 Molded 1.937In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 20 % 550 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 20% ESR=800mOhms 2.043In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel T490 47 uF 6.3 VDC 20 % 800 mOhms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1.947In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1411 E SR= 1 Ohm 1.551In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F97 47 uF 6.3 VDC 20 % 1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 20% B cs ESR 0.5 Molded 1.925In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 1.722In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TPS 47 uF 10 VDC 10 % 650 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 476uF 10volts 20% 597In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 593D 47 uF 10 VDC 20 % 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47 uF 10volts 10% 2.404In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TP3 47 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 10% ESR=500mOhms 2.765In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 47 uF 6.3 VDC 10 % 500 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 728In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 47 uF 10 VDC 20 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10V 20% B case 2.765In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 47 uF 10 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 1311 10% ESR=500mOhms 1.924In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 47 uF 10 VDC 10 % 500 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 20% ESR 250 3528-21 2.258In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 20 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% B cs ESR 0.5 Molded 3.514In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 10% ESR=250mOhms 1.169In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 47 uF 6.3 VDC 10 % 250 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT