1005 Tantalum Capacitors - Solid SMD

Results: 474
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 10Ohms A 10% 1.711In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAZ 1 uF 10 VDC 10 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.1uF 50volts 10% A case Conformal 266In Stock
Min.: 1
Mult.: 1

Bulk 194D 0.1 uF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .33UF 25V 20% A SMTR 1.996In Stock
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel TAZ 0.33 uF 25 VDC 20 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10volts 10% A case Conformal 788In Stock
Min.: 1
Mult.: 1

Bulk 194D 1 uF 10 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .10UF 50V 20% A 2.254In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAZ 100 nF 50 VDC 20 % 22 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1UF 10V 10% A 105In Stock
Min.: 1
Mult.: 1

Waffle TAZ 1 uF 10 VDC 10 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 20% P case MAP 1.698In Stock
6.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel 298D 4.7 uF 25 VDC 20 % 1005 2513 P Case 2.4 mm (0.094 in) 1.45 mm (0.057 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 5Ohms A 10% 1In Stock
Min.: 1
Mult.: 1
Waffle TAZ 1 uF 10 VDC 10 % 5 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD T429 CWR29, Tantalum, MnO2 Tantalum, Military/High Reliability, 1 uF, 10%, 20 VDC, SMD, MnO2, Molded, Military Equivalent, Low ESR, C (0.01%/1000 Hrs), 7.5 Ohms, 2513, Height Max = 1.65mm 9In Stock
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape, MouseReel T429 CWR29 1 uF 20 VDC 10 % 7.5 Ohms 1005 2513 - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% P case MAP
42.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel 298D 220 uF 4 VDC 20 % 3 Ohms 1005 2513 P Case 2.4 mm (0.094 in) 1.45 mm (0.057 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1.0UF 10V 10% A 2.913Factory Stock Available
Min.: 1.000
Mult.: 1.000

Bulk TAZ 1 uF 10 VDC 10 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 4.560Factory Stock Available
Min.: 1.000
Mult.: 1.000
: 1.000

Reel TAZ 0.33 uF 25 VDC 10 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 6.430Factory Stock Available
Min.: 1.000
Mult.: 1.000
Bulk TAZ 0.33 uF 25 VDC 10 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD .33UF 25V 10% A 4.584Factory Stock Available
Min.: 1.000
Mult.: 1.000
Bulk TAZ 0.33 uF 25 VDC 10 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1.249Factory Stock Available
Min.: 1.000
Mult.: 1.000
No
Bulk TAZ 0.1 uF 50 VDC 10 % 22 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1.588Factory Stock Available
Min.: 1.000
Mult.: 1.000
No
Bulk TAZ 1 uF 10 VDC 5 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2UF 10V 10% A 1.600Stock Available
Min.: 200
Mult.: 200
: 2.500
Reel, Cut Tape, MouseReel TAZ 2.2 uF 10 VDC 10 % 12 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 1uF 15Ohms A 10% Non-Stocked Lead-Time 22 Weeks
Min.: 160
Mult.: 160

Waffle TAZ 1 uF 15 VDC 10 % 15 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Bulk CWR09 1 uF 10 VDC 10 % 10 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 2.2uF 10% 2512 Hot Sold Dpd Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000

Bulk CWR29 2.2 uF 15 VDC 10 % 7.5 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
Reel 470 nF 20 VDC 10 % 7.5 Ohms 1005 2513 A Case 2.54 mm 1.27 mm 1.27 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V .47uF 10% ESR=14 Ohm Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel T4Z 470 nF 20 VDC 10 % 7.5 Ohms 1005 2513 A Case 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 4.7uF 10% ESR=8 O hm Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel T4Z 4.7 uF 6 VDC 10 % 6 Ohms 1005 2513 A Case 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000

Bulk TAZ 0.1 uF 50 VDC 5 % 22 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000

Bulk TAZ 0.1 uF 50 VDC 5 % 22 Ohms 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT