4.7 uF 0201 Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 406In Stock
Cut Tape
16,64 kr.
12,16 kr.
8,95 kr.
Reel
7,31 kr.
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA 2.5 mm - 55 C + 105 C 5832 C Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Cut Tape
18,87 kr.
13,06 kr.
10,82 kr.
10,07 kr.
Reel
9,85 kr.
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case Automotive Grade T598 AEC-Q200 Reel, Cut Tape, MouseReel