2.2 uF 0603 Tantalum Capacitors - Solid SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% M case MAP 4.631In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 298D 2.2 uF 10 VDC 20 % 10 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0603 1.063In Stock
24.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TMCJ 2.2 uF 16 VDC 20 % 10 Ohms 0603 1608 J Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0603 +/ -10% ESR=5000mOhms 2.428In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TPC 2.2 uF 6.3 VDC 10 % 5 Ohms 0603 1608 L Case 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/- 10% ESR=5000mOhms 1.890In Stock
3.500Expected 18/02/2027
Min.: 1
Mult.: 1
Max.: 14.000
: 3.500

Reel, Cut Tape, MouseReel TPC 2.2 uF 16 VDC 10 % 5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Fused
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 16volts 20% M case MAP 28.013In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 298D 2.2 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 6.3V 2.2uF 10% 497In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 6.3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 2.2uF 10% 404In Stock
2.000Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 820In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 16V 2.2uF 20% M Case 2.800In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TP8 2.2 uF 16 VDC 20 % 12 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0603 12In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TMCJ 2.2 uF 10 VDC 20 % 10 Ohms 0603 1608 J Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 20% 0603 E SR= 7.5 Ohm
2.000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 2.2 uF 0603 2 0 % ESR=13.5 mOhms
8.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TC 2.2 uF 16 VDC 20 % 13.5 Ohms 0603 1608 M Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0603
8.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TMCJ 2.2 uF 10 VDC 20 % 10 Ohms 0603 1608 J Case 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX TBCL225K010CRSB0023
KYOCERA AVX Tantalum Capacitors - Solid SMD TACMICROCHIP
15.400Factory Stock Available
Min.: 3.500
Mult.: 3.500
: 3.500
Reel TBC 2.2 uF 10 VDC 10 % 10 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.84 mm (0.033 in) 0.84 mm (0.033 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% 1.000Stock Available
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 2.2 uF 0603 2 0 % ESR=13.5 mOhms Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel TC 2.2 uF 10 VDC 20 % 13.5 Ohms 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 10% 0603 E SR=7.5Ohm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Reel T4C 2.2 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 4v 10% Tol 060 3 Case Size Non-Stocked Lead-Time 23 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

Reel TAC 2.2 uF 4 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 2.2uF 10% 0603 06 03 SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 4 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

Reel TAC 2.2 uF 6.3 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 2.2 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 10V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

Reel TAC 2.2 uF 10 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 2.2 uF 16 VDC 10 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 3V 2.2uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

Reel TAC 2.2 uF 3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various