XB Series Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 91In Stock
Min.: 1
Mult.: 1

300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 400F 2.5V 15In Stock
Min.: 1
Mult.: 1

400 F 2.5 VDC Snap In 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 4.5 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP. 600F 2.5V 7In Stock
Min.: 1
Mult.: 1

600 F 2.5 VDC Snap In 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 3.7 mOhms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk