FA Series Supercapacitors / Ultracapacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=7.6mm 5In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 7.6 mm (0.299 in) 21.5 mm (0.846 in) 15.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=10.2mm 7In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 16.5 mm 5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 16.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.1mm 151In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm 5In Stock
50Expected 16/06/2026
Min.: 1
Mult.: 1

100000 uF 11 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 25.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .22F -20/+80% LS=15mm 7In Stock
Min.: 1
Mult.: 1

220000 uF 11 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 27.5 mm 6 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 27.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/+80% LS=20mm 10In Stock
Min.: 1
Mult.: 1

470000 uF 11 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 28.5 mm 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 28.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm
238Expected 30/03/2026
Min.: 1
Mult.: 1

22000 uF 11 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 25 mm 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 2.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 18.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 16.5 mm 3.5 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FA Bulk