1.3 mOhms Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk