22000 uF Supercapacitors / Ultracapacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 1.670In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm 1.714In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 40 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 1.216In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 7 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 2.000In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 922In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm 238In Stock
Min.: 1
Mult.: 1

22000 uF 11 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 25 mm 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25 mm FA Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 22MF 5.5v 139In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 1.103In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/+80% LS=5mm 665In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 91In Stock
800Expected 13/07/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

22000 uF EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 220MF 5.5v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

22000 uF 5.5 VDC EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

22000 uF EDLC / Supercaps Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors 0.022f double layer Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

22000 uF EDLC / Supercaps Maxcap