KGU02ACG1ER50CH

KYOCERA AVX
581-KGU02ACG1ER50CH
KGU02ACG1ER50CH

Mfr.:

Description:
Silicon RF Capacitors / Thin Film .5PF 25V .25PF 01005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
0.5 pF
01005 (0402 metric)
0.25 pF
KGU
- 55 C
+ 125 C
Microwave Multilayer Capacitors
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 1005
Case Code - mm: 0402
Height: 0.22 mm
Length: 0.4 mm
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: RF / Microwave Capacitors
Voltage Rating DC: 25 VDC
Width: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Ultra-Low ESR Capacitors

KYOCERA AVX RF Ultra-Low ESR Capacitors are multilayer ceramic capacitors (MLCC) with copper base metal electrode (BME) internal electrodes. These capacitors feature ultra-low equivalent series resistance (ESR) and high self-resonance frequency. The modules are available in 01005, 0402, 0603, and 0805 EIA chip sizes with tight tolerance and C0G (NP0) temperature characteristics. KYOCERA AVX RF Ultra-Low ESR Capacitors are ideal for various applications, including cellular base stations, satellite communications, broadband wireless services, Wi-Fi® (802.11), and subscriber-based wireless devices.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

In Stock: 19.880

Stock:
19.880 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 kr. 1,09 kr.
0,425 kr. 4,25 kr.
0,321 kr. 32,10 kr.
0,239 kr. 119,50 kr.
0,224 kr. 1.120,00 kr.
0,157 kr. 1.570,00 kr.
Full Reel (Order in multiples of 20000)
0,119 kr. 2.380,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.