13 mm Safety Capacitors

Results: 562
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1.842In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3.298In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 665In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 300volts 125In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 1.5uF 20% 310V 1In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 23 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 440volts 69In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
KEMET Safety Capacitors 275vac 1uF R 216In Stock
900Expected 16/09/2026
Min.: 1
Mult.: 1
: 300

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 22 mm R46 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 330nF 10% 480V 95In Stock
Min.: 1
Mult.: 1

330 nF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
KEMET Safety Capacitors 1.5uF/ 275VV 137In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275volts 0.33uF 10% 439In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 391In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 428In Stock
Min.: 1
Mult.: 1

270 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 2.2 275V 81In Stock
300Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 600
: 300

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Reel, Cut Tape
Vishay / BC Components Safety Capacitors 220nF 10% 480V 43In Stock
Min.: 1
Mult.: 1

220 nF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 886In Stock
Min.: 1
Mult.: 1
: 280

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Ammo Pack
KEMET Safety Capacitors 440vac 0.33uF 20% 234In Stock
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20% 342In Stock
Min.: 1
Mult.: 1

1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac 2.2uF 10% 971In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1

560 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 1.5uF 10% 953In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 630V 2.2uF 20% LS=27.5mm 1.512In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm 1.037In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 599In Stock
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.25uF 10% LS=22.5mm 1.084In Stock
Min.: 1
Mult.: 1
: 150

0.25 uF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300VAC 1200VDC 0.22uF LS=22.5mm AEC-Q200 487In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 22 mm R41D V234 Bulk