CS Series Safety Capacitors

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 907In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 8mm X1/Y2 1500pF 20% LS:7.5mm AECQ200 1.970In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA 526In Stock
1.000Expected 28/12/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 670In Stock
Min.: 1
Mult.: 1

3.3 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MVKA 40In Stock
3.000On Order
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45F2GA103MGKA 970In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF Safety Radial Leaded Ceramic Disc Capacitors CS Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MVKA 156In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 13.5mm Y2 4700pF 20% LS:7.5mm AECQ200 1.566In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 33pF 5% LS:7.5mm AEC-Q200 395In Stock
Min.: 1
Mult.: 1

33 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm 980In Stock
Min.: 1
Mult.: 1

47 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 995In Stock
Min.: 1
Mult.: 1
: 1.000

100 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y2 100pF 10% LS:7.5mm AECQ200 297In Stock
Min.: 1
Mult.: 1

100 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200 492In Stock
1.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y2 1000pF 20% LS:7.5mm AECQ200 1.516In Stock
5.000Expected 07/09/2026
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 9mm X1/Y2 470pF 10% LS:7.5mm AECQ200 880In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D:9.5mm X1/Y2 2200pF 20% LS:7.5mm AECQ20 724In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ20 814In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA 566In Stock
10.000Expected 31/08/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 998In Stock
Min.: 1
Mult.: 1

10 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
: 1.000

47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA 332In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA 842In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MNKA
3.009On Order
Min.: 1
Mult.: 1

2.2 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF 5% LS:7.5mm AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1

10 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk