2220 Safety Capacitors

Results: 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
WIMA Safety Capacitors 0.022 uF 20% 300V RFI Capacitor 2.307In Stock
Min.: 1
Mult.: 1
Reel: 500

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Reel, Cut Tape
Vishay / Vitramon Safety Capacitors 3.3nF 250volt 10% 1.317In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
WIMA Safety Capacitors 0.022 uF 20% 300V RFI Capacitor 2.216In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022 uF 20% 305V RFI Capacitor 3.734In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.022 uF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Ammo Pack
Vishay / Vitramon VJ2220Y331KXUSTX1
Vishay / Vitramon Safety Capacitors VJ2220Y331KXUSTX1 1.980In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 250 VAC SMD/SMT 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 2.65 mm VJ Safety Certified Capacitors
Vishay / Roederstein Safety Capacitors X2 MKT 22nF 10% 310Vac Pitch 15mm 411In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
WIMA Safety Capacitors 0.022uF 300Volts 20% PCM 15 874In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polyester/Polypropylene 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
Vishay / Vitramon Safety Capacitors 1000pF 250volts 10% X7R 2220 Flexible Termination Automotive 2.494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 10000pF 250volts 10% X7R 2220 Automotive 2.053In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X2 SMD/SMT 1.5 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts10% X7R 2220 Flexible Termination 2.404In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 1000pF 250volts 5% C0G 2220 Automotive 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 220pF 250volts 5% C0G 2220 Automotive 1.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 4.7nF 250volt 20% 1.293In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4700 pF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 20 % 2 Pin - 55 C + 125 C 2220 (5650 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination Automotive 1.011In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 10% 250V 2.565In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y2 250 VAC SMD/SMT 2 kVDC 5.59 mm 5.08 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5650 metric) 2.18 mm VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 2200pF 250volts 10% X7R 2220 Flexible Termination 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 SMD/SMT 2 kVDC 5.59 mm (0.22 in) 5.08 mm (0.2 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 1.298In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41D Bulk
KEMET Safety Capacitors 300VAC 1200V 0.022 uF 10% 125C LS= =15.0mm THB Grd IIB AEC-Q200 2.325In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.022 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 2.237In Stock
2.700Expected 10/07/2026
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41D Bulk
Vishay / BC Components Safety Capacitors 22pF X440 Y300VAC 10% U2J 12.309In Stock
Min.: 1
Mult.: 1

22 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 2,2 F 20% 310Vac Pitch 37,5mm 11In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772 Bulk
KEMET Safety Capacitors 0.022 uF 125C 10% LS=15 mm AEC-Q200 830In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors .022uF 440VAC 10% X2 Rad 19In Stock
900Expected 02/03/2026
Min.: 1
Mult.: 1

0.022 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors 440VAC 0.022uF 10% LS=15MM AEC-Q200 785In Stock
2.700Expected 31/07/2026
Min.: 1
Mult.: 1

0.022 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 630V 0.022uF 10% LS=10mm 4.900In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk