MouseReel Safety Capacitors

Results: 1.480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 23In Stock
160.000On Order
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 1000pF +/-20% Y5U REELe3 1.006In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 1500pF +/-20% Y5U REELe3 565In Stock
5.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.000

1.5 nF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 3300pF +/-20% Y5U REELe3 390In Stock
Min.: 1
Mult.: 1
: 500

3.3 nF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 470pF +/-20% Y5U REEL e3 660In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 4700pF +/-20% Y5U REELe3 1.237In Stock
14.308Expected 05/04/2027
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 10pF 1808 NPO 5% 3.000In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

10 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 1.25 mm (0.049 in) SC Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 100pF 1808 NPO 5% 8.005In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.000

100 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 2 mm (0.079 in) SC Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 22pF 1808 NPO 5% 4.600In Stock
Min.: 1
Mult.: 1
: 2.000

22 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 1.25 mm (0.049 in) SC Reel, Cut Tape, MouseReel
YAGEO Safety Capacitors X1/Y2V 330pF 1808 NPO 5% 1.328In Stock
8.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

330 pF SMD/SMT 4.8 mm (0.189 in) 2 mm (0.079 in) Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) 2 mm (0.079 in) SC Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5kV 10% 2211 X7R X1/Y2 Flexiterm 1.813In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.8 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 3Kv 1808 5% C 0G X2 Flexiterm 3.940In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G 5 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm 3.148In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3kV 1812 10% X7R X2 Flexiterm 1.457In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm 2.539In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors .01uF 3Kv 2220 10% C 0G X2 Flexiterm 3.741In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 100pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3.960In Stock
Min.: 1
Mult.: 1
: 2.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 470pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3.925In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 1812 10% X7R X1/Y2 Flexiterm 2.065In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 1.855In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 3.070In Stock
Min.: 1
Mult.: 1
: 1.000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm 1.650In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 3.450In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2211 10% X7R X1/Y2 Flexiterm 2.515In Stock
Min.: 1
Mult.: 1
: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel