MouseReel Safety Capacitors

Results: 1.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Knowles Novacap Safety Capacitors 68pF 5000V 10% 647In Stock
Min.: 1
Mult.: 1
: 750

68 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5628 metric) 2.79 mm ES Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 1.396In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 470pF 3000V 10% 440In Stock
Min.: 1
Mult.: 1
: 1.500

470 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.65 mm LS Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 33pF 5000V 10% 2.066In Stock
Min.: 1
Mult.: 1
: 750

33 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 33pF 3000V 10% 2.774In Stock
Min.: 1
Mult.: 1
: 1.500

33 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.65 mm LS Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 2200pF +/-20% Y5U REELe3 4.932In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 680pF +/-20% Y5U REEL e3 5.970In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

680 pF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors E(JIS) 250Vac(r.m.s.) 1000pF 20% Anti-Crack 1.387In Stock
1.500Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

1 nF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 5.557In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 4.956In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 1.506In Stock
Min.: 1
Mult.: 1
: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 1.135In Stock
Min.: 1
Mult.: 1
: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 1.905In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 984In Stock
2.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 1.000

1.5 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1.861In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 1.088In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 1.521In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3.360In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 1.206In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 723In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1.577In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel