Cut Tape Safety Capacitors

Results: 2.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 1.387In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 6.949In Stock
2.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

4.7 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1.530In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 3.186In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 2.876In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 649In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 100nF 20% 310V 3.359In Stock
Min.: 1
Mult.: 1
: 900

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 903In Stock
Min.: 1
Mult.: 1
: 1.500

47 nF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 22pF 10% 4.701In Stock
Min.: 1
Mult.: 1
: 2.500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.068uF 305volts 20% X2 4.584In Stock
Min.: 1
Mult.: 1
: 1.300

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16.192In Stock
Min.: 1
Mult.: 1
: 900

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7.338In Stock
Min.: 1
Mult.: 1
: 1.700

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors 220nF 20% 310V 1.396In Stock
Min.: 1
Mult.: 1
: 800

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Reel, Cut Tape
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1.631In Stock
Min.: 1
Mult.: 1
: 2.500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 5.588In Stock
Min.: 1
Mult.: 1
: 700

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 330volts 20% X1 2.011In Stock
Min.: 1
Mult.: 1
: 250

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 1uF 0.1 305 volts X2 3.237In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1.280In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2.797In Stock
Min.: 1
Mult.: 1
: 2.500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2.334In Stock
Min.: 1
Mult.: 1
: 2.500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.047uF 305volts 10% X2 9.744In Stock
Min.: 1
Mult.: 1
: 1.300

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 7.927In Stock
Min.: 1
Mult.: 1
: 700

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808 9.961In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 2.637In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel