Wurth Elektronik Safety Capacitors

Results: 251
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 3.3uF 10% 310VAC 1.311In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 29 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.56uF 10% 310VAC 495In Stock
Min.: 1
Mult.: 1

0.56 uF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 15 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.012uF 10% 310VAC 500In Stock
Min.: 1
Mult.: 1

0.012 uF 310 VAC Radial 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 11 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 10.601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.015uF 10% 275VAC 3.476In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.33uF 10% 310VAC 2.320In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 12.5 mm (0.492 in) 630 VDC 15 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 254In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.015uF 10% 310VAC 59In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 330nF 10% 61In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.33uF 10% 310VAC 2.631In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 12.5 mm (0.492 in) 15 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 0.33uF 10% 310VAC 2.686In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTXX Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.27uF 10% 275VAC 2.230In Stock
Min.: 1
Mult.: 1

0.27 uF 275 VAC Radial 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 13.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.022uF 10% 275VAC 4.547In Stock
Min.: 1
Mult.: 1

0.022 uF X2 275 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 9.5 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-CSSA 5kV/Ur:250VAC 100pF 10% 4.714In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 pF 250 VAC SMD/SMT 4.5 mm (0.177 in) 2 mm (0.079 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 1.6 mm (0.063 in) WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA 150pF 10% Ui:2.5kV/Ur:250VAC 2.867In Stock
Min.: 1
Mult.: 1
Reel: 2.000

150 pF X2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 1.6 mm WCAP-CSSA Reel, Cut Tape
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 2200pF 5kV 10% 2211 22.725In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.47uF X2 10% 263In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 630 VDC 26.5 mm 8.5 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 0.1uF 10% 275VAC 14.505In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 12 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.68uF X2 10% 645In Stock
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 630 VDC 26.5 mm 10 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 2.2uF X2 10% 205In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 630 VDC 26.5 mm 15 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 4.7uF X2 10% 221In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 630 VDC 32 mm 20 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 34 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1.5uF X2 10% 173In Stock
Min.: 1
Mult.: 1

1.5 uF 310 VAC Radial 630 VDC 32 mm 13 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1.8uF X2 10% 191In Stock
Min.: 1
Mult.: 1

1.8 uF 310 VAC Radial 630 VDC 32 mm 13 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1808 12.636In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 1000pF 5kV 10% 1812 3.153In Stock
2.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y1 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel