KEMET Safety Capacitors

Results: 7.548
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 4700PF 300V 2.570In Stock
Min.: 1
Mult.: 1

4700 pF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1.382In Stock
Min.: 1
Mult.: 1

2500 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm 242In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 36 mm PHE844 Tray
KEMET Safety Capacitors 300V 0.027uF 20% LS=15mm 3.938In Stock
Min.: 1
Mult.: 1

0.027 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.5 mm PHE850 Tray
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 1.570In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.015uF 20% 4.496In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .047uF 300VAC 20% Y2 Rad 2.466In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% 424In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.68 uF 125C 10% LS=27.5 mm AEC-Q200 388In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 630V 0.022uF 110C 20% LS=10mm 9.295In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS= 22.5mm 2.083In Stock
Min.: 1
Mult.: 1
Reel: 350

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Reel, Cut Tape
KEMET Safety Capacitors 275vac .47uF 20% X2 15mm 3.491In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=37.5mm 485In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 10uF 20% 395In Stock
Min.: 1
Mult.: 1

10 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200 234In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 250VAC 220pF C0G 1808 5% X2 695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 5600pF X7R 1812 10% X2 962In Stock
Min.: 1
Mult.: 1
Reel: 500

5600 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 1.912In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.1uF 20% LS 15mm 2.990In Stock
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F871 Bulk
KEMET Safety Capacitors 300vac 0.01uF 20% LS 10mm 4.000In Stock
Min.: 1
Mult.: 1

0.01 uF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F872 Bulk
KEMET Safety Capacitors 1000V 0.47uF 20% LS=22.5mm 467In Stock
Min.: 1
Mult.: 1
Reel: 120

0.47 uF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.022uF 20% LS 22.5mm 2.539In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm 2.237In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 760V 0.10uF 20% LS=27.5mm 749In Stock
Min.: 1
Mult.: 1

0.1 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 275V 0.015uF 20% LS=15.2mm 1.618In Stock
Min.: 1
Mult.: 1

0.015 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk