470 pF Safety Capacitors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm
196In Stock
14.500On Order
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm
116In Stock
6.000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 2.000

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm
558In Stock
2.400Expected 22/02/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 159In Stock
750Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 750

470 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 470pF K tol 345In Stock
3.500On Order
Min.: 1
Mult.: 1
Max.: 3.000

470 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 470pF K tol 600In Stock
1.200Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 1.800
: 600

470 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 380In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 470PF 250V 10% 5.0MM 968In Stock
6.000On Order
Min.: 1
Mult.: 1

470 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick B (JIS) 250Vac(r.m.s.) 470pF K tol 2.000In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 470pF K tol 500In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 470pF K tol 500In Stock
Min.: 1
Mult.: 1

470 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 470PF 300V 10% 7.5MM 5.330In Stock
5.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors B/470pF / +/-10%/300Vac 1.347In Stock
Min.: 1
Mult.: 1
: 700

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 750In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 51In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 470pF 10% 193In Stock
2.500Expected 16/12/2026
Min.: 1
Mult.: 1
: 2.500

470 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 470PF 250V 10% 1808 1.641In Stock
6.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.000

470 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 470pF 10% 501In Stock
Min.: 1
Mult.: 1
: 400

470 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 4.392In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 553In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=7.5mm 52In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=7.5mm 384In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=10mm 2In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 470PF 10% Y5S AMMO E3 700In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Johanson Dielectrics Safety Capacitors SAFE 1808 470pF 10% 3KV 2.535In Stock
Min.: 1
Mult.: 1
: 2.000

470 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape