25 uF Safety Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
TDK Safety Capacitors 305VAC 25uF 20% MKP X2 LS 37.5mm 1In Stock
Min.: 1
Mult.: 1

25 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors MKP 25uF + / - 20% 310VacX2 (M) e3 67In Stock
Min.: 1
Mult.: 1

25 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm
1.181On Order
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 25uF 10% MKP X2 LS 37.5mm
181Expected 14/10/2026
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 25uF 305Vac X2 MKP 20% LS=52.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 216
Mult.: 216

25 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk