0.033 uF Safety Capacitors

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.033uF 305VAC 20% 7.399In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 300volts 427In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 33nF 10% 310V 690In Stock
Min.: 1
Mult.: 1

0.033 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 310V 2.435In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 305volts 819In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
KEMET Safety Capacitors 300vac 0.033uF 20% LS 7.5mm 559In Stock
4.000Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 2.000

0.033 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 760V .033uF 5% LS=22.5mm 337In Stock
Min.: 1
Mult.: 1
: 250

0.033 uF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 157In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 275vac 0.033uF 10% 130In Stock
Min.: 1
Mult.: 1

0.033 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=20.3mm 865In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y-E Bulk
TDK B32912A3333K000
TDK Safety Capacitors 0.033uF 330volts 10% X1 2.593In Stock
Min.: 1
Mult.: 1

0.033 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B3 - X1 Standard Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 300V 18x13.5x6 15LS Y2 THB 2,000hr @85 C, 85% RH & Vr Humidity AEC-Q200 1.426In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.033uF LS=15mm AEC-Q200 1.466In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 14.5 mm R41D V234 Bulk
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .033uF 20% 275volts 1In Stock
Min.: 1
Mult.: 1
: 900

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Reel, Cut Tape
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 1.961In Stock
Min.: 1
Mult.: 1
: 500

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.033 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 920In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 13.5 mm R41D Bulk
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm 3.175In Stock
Min.: 1
Mult.: 1
Max.: 800

0.033 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 0.033uF 20% LS=20.3mm 1.986In Stock
600Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 500

0.033 uF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y Bulk
KEMET Safety Capacitors 300volts 0.033uF 10% 12.210In Stock
6.000On Order
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.033uF 10% LS=10mm 2.204In Stock
Min.: 1
Mult.: 1

0.033 uF X2 300 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Tray
Vishay / BC Components Safety Capacitors .033uF 20% 440volts 800In Stock
6.000Expected 31/08/2026
Min.: 1
Mult.: 1

0.033 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 275volts 365In Stock
14.000On Order
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 300volts 6In Stock
750Expected 26/10/2026
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23386 Bulk