Vishay / Roederstein Safety Capacitors

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein F1778433K2FBB0
Vishay / Roederstein Safety Capacitors X2 MKP 330 nF 10% 310Vac 15 mm 588In Stock
Min.: 1
Mult.: 1

310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Vishay / Roederstein Safety Capacitors 8200pF 250V 20% 3.765In Stock
Min.: 1
Mult.: 1

8200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 1.874In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.01uF 250V 20% 747In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 12.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 100 C 6.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.015uF 250V 20% 296In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 13.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 7.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.022uF 250V 20% 250In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 17.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 100 C 8.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 4.419In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 470pF 440volts 20% 12.918In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 1500pF 20% X1 760VAC/Y1 500VAC 3.875In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC 3.509In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 6.162In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC 1.911In Stock
4.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1000pF 250volts 20% 10.990In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 1000pF 250volts 20% 10.293In Stock
Min.: 1
Mult.: 1
Reel: 1.800

1000 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .01uF 440/250VAC 20% 3.977In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 1500pF 250volts 20% 9.995In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 250VAC 2200pF 20% 32.285In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 4700pF 250V 20% 19.549In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 4700pF 250V 20% 9.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4700 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 4700pF 300V 20% 619In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 105 C 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.01uF 300V 20% 3.344In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 100 C 5 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors .01uF 310Vac 10% X2 400In Stock
900Expected 06/04/2026
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 22nF 10% 310Vac Pitch 15mm 411In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .047uF 310Vac 10% X2 175In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 6 mm F1772 X2
Vishay / Roederstein Safety Capacitors .10uF 310Vac 10% X2 2.630In Stock
5.200Expected 24/02/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk