Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 1500pF +/-20% Y5U REELe3 814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF X1, Y1 500 VAC, 750 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 2200pF +/-20% Y5U REELe3 420In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 500 VAC, 750 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 3300pF +/-20% Y5U REELe3 441In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 pF X1, Y1 500 VAC, 750 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 3900pF +/-20% Y5U REELe3 450In Stock
Min.: 1
Mult.: 1
Reel: 500

3900 pF X1, Y1 500 VAC, 750 VAC SMD/SMT 1.5 kVDC 19.2 mm 14.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 470pF +/-20% Y5U REEL e3 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y1 500 VAC, 750 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .033uF 20% 275volts 1In Stock
Min.: 1
Mult.: 1
Reel: 900

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 4.120In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 2200pF X760 Y500VAC 20% Y5U 117.471In Stock
Min.: 1
Mult.: 1
Reel: 750

2200 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 1000PF 20% Y5U REEL E3 10.102In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 2200PF 20% Y5U REEL E3 9.716In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 2200PF 20% Y5U AMMO E3 7.896In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10NF 20% Y5V REEL E3 7.290In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF X1, Y2 330 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U AMMO E3 9.665In Stock
Min.: 1
Mult.: 1
Reel: 750

4700 pF X1, Y2 330 VAC, 440 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1NF 20% Y5U AMMO E3 10.194In Stock
Min.: 1
Mult.: 1
Reel: 750

1000 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors 100PF 300V 10% 7.5MM 8.942In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5U REEL E3 1.600In Stock
10.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 500

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 2,2NF 20% Y5U AMMO E3 13.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 440 VAC, 300 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors 1.0UF 310volts 20% 2.553In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 310 VAC/630 VDC 11.266In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 8.342In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .33uF 20% 310volts 2.920In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 310VAC 630VDC 5.487In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 305volts 3.784In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 300volts 11.462In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 1.668In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk