Murata Electronics Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 10pF K tol 148In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 10pF K tol 925In Stock
Min.: 1
Mult.: 1
Reel: 600

10 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 22pF 10% 540In Stock
Min.: 1
Mult.: 1
Reel: 600

22 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol 889In Stock
Min.: 1
Mult.: 1

22 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 590In Stock
Min.: 1
Mult.: 1
Reel: 600

33 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 15pF 10% 600In Stock
Min.: 1
Mult.: 1
Reel: 600

15 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 68pF K tol 727In Stock
Min.: 1
Mult.: 1

68 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 68pF K tol 726In Stock
Min.: 1
Mult.: 1
Reel: 600

68 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 68pF K tol 490In Stock
Min.: 1
Mult.: 1
Reel: 500

68 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 582In Stock
Min.: 1
Mult.: 1
Reel: 600

470 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 68pF 10% 220In Stock
Min.: 1
Mult.: 1

68 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 68pF 10% 970In Stock
Min.: 1
Mult.: 1

68 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 391In Stock
Min.: 1
Mult.: 1
Reel: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
Reel: 500

33 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 441In Stock
Min.: 1
Mult.: 1

68 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 433In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 423In Stock
Min.: 1
Mult.: 1
Reel: 600

100 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 220pF 10% 31In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 220pF 10% 365In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 25In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 1.045In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 268In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 500Vac ( r.m.s.) 100pF K tol 640In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 100pF K tol 600In Stock
Min.: 1
Mult.: 1
Reel: 600

100 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 100PF 500V 10% 10MM 1.219In Stock
Min.: 1
Mult.: 1
Reel: 500

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack