Murata Electronics Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 1000PF 300V 20% 10MM 18.556In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 12.076In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 4700PF 300V 20% 10.0MM 5.740In Stock
Min.: 1
Mult.: 1
Reel: 600

4700 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
Murata Electronics Safety Capacitors 2.957In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 6.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 1000PF 250V 20% 7.5MM 7.966In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1.846In Stock
Min.: 1
Mult.: 1
Reel: 2.500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 100PF 300V 10% 11.4 X 6MM 3.770In Stock
2.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

100 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 220PF 250V 10% 11.4 X 6MM 2.675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:300Vac(r.m.s.) 330pF 10% 3.468In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 680pF 10% 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs B 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 250V 20% 4.869In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1500 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 1.916In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 3.7 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1.295In Stock
Min.: 1
Mult.: 1
Reel: 200

0.01 uF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.1 mm Safety Certified MLCCs U2J 0.25 pF 2 Pin - 55 C + 125 C 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1000pF 20% 600In Stock
1.200Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 600

1000 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 1.082In Stock
3.000Expected 26/05/2026
Min.: 1
Mult.: 1

2200 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20% 818In Stock
600Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 600

4700 pF X1, Y1 400 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 1.203In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC, 440 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1000pF M tol 18.214In Stock
8.500Expected 19/05/2026
Min.: 1
Mult.: 1

1000 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 10.0MM 8.198In Stock
6.500Expected 14/04/2026
Min.: 1
Mult.: 1

2200 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 1000PF 250V 20% 7.5MM 17.038In Stock
45.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 1000PF 400V 20% 7.5MM 8.538In Stock
22.500On Order
Min.: 1
Mult.: 1
Reel: 900

1000 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors .01UF 250V 20% 7.5MM 13.296In Stock
40.000On Order
Min.: 1
Mult.: 1

0.01 uF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors .01UF 250V 20% 7.5MM 20.893In Stock
26.000On Order
Min.: 1
Mult.: 1
Reel: 400

0.01 uF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 11.690In Stock
6.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack