Murata Electronics Safety Capacitors

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 100pF 10% Anti-Crack 772In Stock
Min.: 1
Mult.: 1
Reel: 500

100 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 100pF 10% Anti-Crack 1.058In Stock
Min.: 1
Mult.: 1
Reel: 500

100 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 220pF 10% Anti-Crack 590In Stock
Min.: 1
Mult.: 1
Reel: 500

220 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 220pF 10% Anti-Crack 491In Stock
Min.: 1
Mult.: 1
Reel: 500

220 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 330pF 10% Anti-Crack 924In Stock
Min.: 1
Mult.: 1
Reel: 500

330 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 330pF 10% Anti-Crack 894In Stock
Min.: 1
Mult.: 1
Reel: 500

330 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 470pF 10% Anti-Crack 339In Stock
500Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors E(JIS) 300Vac(r.m.s.) 1000pF 20% Anti-Crack 965In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors E(JIS) 250Vac(r.m.s.) 1500pF 20% Anti-Crack 3.084In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 5.877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 1.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 1.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 1.905In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 674In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1.961In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 1.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 1.521In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3.360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 1.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 1.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1.730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% OutsideAEC-Q200 2.191In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4700 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 1.227In Stock
2.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

4700 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel