Knowles / Illinois Capacitor Safety Capacitors

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Safety Capacitors 6.8uF 305VAC 10% X2 AEC-Q200 228In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 1uF 10% 26x19x10mm L/S=22.5mm X2 +85degC / 85% RH 2.864In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 1uF 10% 32x20x11mm L/S=27.5mm X2 +85degC / 85% RH 2.445In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.22uF 10% 18x13.5x7.5mm L/S=15mm X2 +85degC / 85% RH 6.112In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.22uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2.757In Stock
Min.: 1
Mult.: 1

0.22 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 2.2uF 10% 32x24x14mm L/S=27.5mm X2 +85degC / 85% RH 1.290In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 2.2uF 10% 26x29.5x14.5mm L/S=22.5mm X2 +85degC / 85% RH 1.173In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.33uF 10% 18x14.5x8.5mm L/S=15mm X2 +85degC / 85% RH 4.280In Stock
Min.: 1
Mult.: 1

0.33 uF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.33uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2.690In Stock
Min.: 1
Mult.: 1

0.33 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 3.3uF 10% 32x33x18mm L/S=27.5mm X2 +85degC / 85% RH 835In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.47uF 10% 18x16x10mm L/S=15mm X2 +85degC / 85% RH 3.033In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.47uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2.315In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.68uF 10% 18x19x11mm L/S=15mm X2 +85degC / 85% RH 2.875In Stock
Min.: 1
Mult.: 1

0.68 uF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.68uF 10% 26x19x10mm L/S=22.5mm X2 +85degC / 85% RH 3.257In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.68uF 10% 32x18x9mm L/S=27.5mm X2 +85degC / 85% RH 3.059In Stock
Min.: 1
Mult.: 1

0.68 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.001uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 3.766In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 1.5 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 4 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2.867In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2.365In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 300V 26x17x8.5 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 930In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 254In Stock
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0015uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 5.125In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.015uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2.362In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.15uF 300V 26x19x10 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 743In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.15uF 300V 32x18x9 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 710In Stock
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 1.5 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 0.8 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0022uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 5.628In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MYH AEC-Q200 Bulk