EPCOS / TDK Safety Capacitors

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.199In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 12.393In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9.581In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 4.175In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 300volts 20% Y2 1.031In Stock
Min.: 1
Mult.: 1

0.39 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.82uF 300volts 20% Y2 456In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 330volts 20% X1 7.150In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.47uF 305volts 10% X2 6.684In Stock
Min.: 1
Mult.: 1
Reel: 700

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 6.8uF 305volts 10% X2 718In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.33uF 300volts 20% Y2 4.950In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 330volts 10% X1 1.807In Stock
Min.: 1
Mult.: 1

1 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3uF 330volts 20% X1 499In Stock
Min.: 1
Mult.: 1

3.3 uF X1 330 VAC Radial 37.5 mm (1.476 in) 760 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 175In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 305volts 10% X2 632In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm 5.440In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1.234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0033uF 300volt 10% Y2 7.760In Stock
Min.: 1
Mult.: 1

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 615In Stock
Min.: 1
Mult.: 1

0.56 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 305volts 20% X2 87.479In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 305volts 10% X2 4.159In Stock
Min.: 1
Mult.: 1
Reel: 1.170

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm 619In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 6.264In Stock
Min.: 1
Mult.: 1
Reel: 450
0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Crimp - 40 C + 110 C 14 mm B3292xC/D Ammo Pack
EPCOS / TDK Safety Capacitors 0.10uF 530Vac X1 MKP 20% LS=15mm 1.048In Stock
Min.: 1
Mult.: 1

0.1 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32912 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 20% 305VAC MKP X2 AEC-Q200 1.659In Stock
Min.: 1
Mult.: 1

0.39 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 2.500In Stock
Min.: 1
Mult.: 1

0.15 uF 305 VAC 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin 12.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk