TPC Series Tantalum Capacitors - Polymer

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 3.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 4.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm 1.371In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 68uF ESR 45mohm 134In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel