OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1.586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 20 VDC SMD/SMT 6.9 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1.508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 567In Stock
Min.: 1
Mult.: 1
Reel: 1.500

390 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2.316In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 10 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 35mohm 1.574In Stock
Min.: 1
Mult.: 1
Reel: 1.500

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.82 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 39uF 20% 3800mA 25mOhm 1.042In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 50 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 3.8 A - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1.710In Stock
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1.717In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1.711In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 20 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms 598 mA - 55 C + 125 C 8.3 mm Can SVQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 2.238In Stock
Min.: 1
Mult.: 1
Reel: 1.500

15 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 1.02 A - 55 C + 105 C 5 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 35 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1.681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 68uF ESR 30mohm 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm 961In Stock
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 2.5 VDC SMD/SMT 6.4 mm Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm 1.923In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 4.339In Stock
Min.: 1
Mult.: 1
Reel: 1.500

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.66 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 800In Stock
Min.: 1
Mult.: 1
Reel: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 2.751In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SEP
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 72 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 956In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 1.010In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 2.807In Stock
Min.: 1
Mult.: 1
Reel: 1.500

470 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 2.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 1.124In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 100 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 386In Stock
Min.: 1
Mult.: 1
Reel: 400

27 uF 100 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel