250 VDC Aluminium Organic Polymer Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4.786In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 512 mOhms 450 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 2.2uF RAD 2KHr ESR=685 mOhms 6.986In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 685 mOhms 210 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 6.382In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 496 mOhms 650 mA - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8.617In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 482 mOhms 780 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 70In Stock
Min.: 1
Mult.: 1

60 uF 250 VDC Radial 53.8 mm (2.118 in) 26 mm (1.024 in) Aluminum Polymer Capacitors 2000 Hour 20 % 90 mOhms 12.44 A - 55 C + 125 C 9.5 mm Vibration-Proof Can APL9V AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 700In Stock
1.200On Order
Min.: 1
Mult.: 1

82 uF 250 VDC Radial 31 mm (1.22 in) Aluminum Polymer Capacitors 2000 Hour 20 % 150 mOhms 3.2 A - 55 C + 125 C 18 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 8.2uF RAD 2KHr ESR=458 mOhms
13.250On Order
Min.: 1
Mult.: 1

8.2 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 458 mOhms 950 mA - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 220uF RAD 2KHr ESR=250 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1.250
Mult.: 250

220 uF 250 VDC Radial 45 mm (1.772 in) Aluminum Polymer Capacitors 2000 Hour 20 % 250 mOhms 1.8 A - 55 C + 125 C 22 mm Can A759 Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 uF 250 VDC Radial 17.8 mm (0.701 in) 11.2 mm (0.441 in) 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm (0.701 in) 11.2 mm (0.441 in) 10 % - 55 C + 125 C 7.6 mm CS Tube
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 250V Capstick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

1 uF 250 VDC Radial 17.8 mm (0.701 in) 11.2 mm (0.441 in) 10 % - 55 C + 125 C 7.6 mm CS Tube