SP-Cap Aluminium Organic Polymer Capacitors

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 3.035In Stock
Min.: 1
Mult.: 1
: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded SR Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 6.100In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 2.759In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 6mOhm SP Polymer 3.101In Stock
3.500Expected 03/08/2026
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer 12.230In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 6.116In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 9.460In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 2.466In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer 4.365In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s 2.266In Stock
14.000On Order
Min.: 1
Mult.: 1
: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 330uF 6mOhm 7500mAr.m.s 5.203In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 7.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 9mOhm SP Polymer 2.248In Stock
3.500Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 220uF 9mOhm 6300mAr.m.s 5.927In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.432In Stock
Min.: 1
Mult.: 1
: 3.500

22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22UF 35V ESR=40 2.683In Stock
3.500Expected 15/01/2027
Min.: 1
Mult.: 1
: 3.500

22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1.121In Stock
Min.: 1
Mult.: 1
: 3.500

56 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 1.806In Stock
3.500Expected 13/05/2026
Min.: 1
Mult.: 1
: 3.500

68 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer 2.588In Stock
3.500Expected 05/08/2026
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 6.3volt 292In Stock
80.500On Order
Min.: 1
Mult.: 1
: 3.500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 571In Stock
10.500Expected 10/06/2026
Min.: 1
Mult.: 1
: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s 18In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 1.02 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 833In Stock
45.500On Order
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 1.347In Stock
3.500Expected 16/09/2026
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 7.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 44In Stock
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.0volt 911In Stock
7.000Expected 27/04/2026
Min.: 1
Mult.: 1
: 3.500

220 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 105 C Molded LS Reel, Cut Tape, MouseReel