vPolyTan Tantalum Capacitors - Polymer

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T50 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 500

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T50 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% D Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T50 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
15 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 94.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
150 uF 30 VDC 450 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 200
No
150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 50 VDC 110 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
22 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 110 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 63 VDC 138.6 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 400
No
220 uF 16 VDC 352 uA T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
47 uF 35 VDC 164.5 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 200
Mult.: 200
Reel: 200
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
Reel: 400
No
150 uF 30 VDC SMD/SMT 2917 450 uA 7343 T54 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
150 uF 30 VDC SMD/SMT 2917 450 uA 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 30V Case EE Non-Stocked
Min.: 400
Mult.: 400
Reel: 400
No
150 uF 30 VDC 450 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 63volts 20% Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 63 VDC 138.6 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 50V Case EE Non-Stocked
Min.: 400
Mult.: 400
Reel: 400
No
22 uF 50 VDC 110 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
220 uF 16 VDC SMD/SMT 2917 352 uA 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400
No
330 uF 16 VDC SMD/SMT 2917 528 uA 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V Case EE Non-Stocked
Min.: 400
Mult.: 400
Reel: 400
No
330 uF 16 VDC 528 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V Case EE Non-Stocked
Min.: 400
Mult.: 400
Reel: 400
No
47 uF 35 VDC 164.5 uA T54 Reel