TPE Series Tantalum Capacitors - Polymer

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 1.988In Stock
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 776In Stock
3.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD 257In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2 VDC SMD/SMT 20 % 1211 15 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm 1.540In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 2 VDC SMD/SMT 20 % 1210 11 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 2.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 16In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 354In Stock
8.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 2.184In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 1.003In Stock
2.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 146In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

120 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm 203In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 1.095In Stock
2.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 680uF ESR 18mohm 115In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD 808In Stock
2.000Expected 15/09/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms 123In Stock
2.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD 1.278In Stock
4.000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm 19In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm 480In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm
6.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm
15.807On Order
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel