Reel SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 11.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1.400In Stock
Cut Tape
18,35 kr.
13,06 kr.
11,26 kr.
9,85 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1.750In Stock
Cut Tape
14,55 kr.
10,29 kr.
8,80 kr.
7,68 kr.
Reel
6,22 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 470 uF - 10 %, + 20 % 2.5 VDC - 40 C + 125 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 19/01/2028
Cut Tape
14,70 kr.
10,29 kr.
8,88 kr.
7,76 kr.
Reel
6,24 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.560In Stock
Cut Tape
14,70 kr.
10,29 kr.
8,88 kr.
7,76 kr.
Reel
6,12 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 432In Stock
3.000On Order
Cut Tape
20,22 kr.
14,70 kr.
12,68 kr.
11,26 kr.
10,74 kr.
Reel
10,67 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) 248In Stock
1.500Expected 26/01/2027
Cut Tape
19,92 kr.
13,95 kr.
11,26 kr.
8,65 kr.
Reel
8,65 kr.
8,06 kr.
Min.: 1
Mult.: 1
: 250
SMD/SMT 110 uF 20 % 80 VDC - 55 C + 150 C 0.016 Ohms 16.5 mm (0.65 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 499In Stock
1.000Expected 17/06/2027
Cut Tape
9,77 kr.
6,48 kr.
4,78 kr.
3,95 kr.
Reel
3,51 kr.
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 120 uF 20 % 25 VDC - 55 C + 105 C 17 mOhms 6.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2.520In Stock
Cut Tape
11,41 kr.
7,91 kr.
6,74 kr.
5,86 kr.
Reel
4,54 kr.
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3.940In Stock
Cut Tape
12,98 kr.
8,95 kr.
7,61 kr.
6,67 kr.
Reel
5,44 kr.
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1.913In Stock
1.000Expected 04/01/2027
Cut Tape
17,68 kr.
12,61 kr.
10,82 kr.
9,47 kr.
Reel
8,43 kr.
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4.595In Stock
Cut Tape
20,74 kr.
14,70 kr.
12,68 kr.
11,26 kr.
Reel
8,28 kr.
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
31,18 kr.
30,21 kr.
25,14 kr.
20,89 kr.
17,68 kr.
Reel
14,92 kr.
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4.417In Stock
Cut Tape
7,25 kr.
4,51 kr.
2,98 kr.
Reel
2,76 kr.
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3.744In Stock
Cut Tape
9,40 kr.
5,24 kr.
4,01 kr.
Reel
3,73 kr.
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 82.105In Stock
Cut Tape
4,81 kr.
2,36 kr.
2,10 kr.
1,67 kr.
Reel
1,54 kr.
1,37 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4.338In Stock
Cut Tape
55,58 kr.
41,63 kr.
36,11 kr.
34,39 kr.
Reel
31,41 kr.
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 893In Stock
Cut Tape
33,12 kr.
23,20 kr.
19,99 kr.
17,61 kr.
Reel
15,96 kr.
14,85 kr.
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3.615In Stock
Cut Tape
16,11 kr.
11,41 kr.
9,33 kr.
7,68 kr.
Reel
7,68 kr.
6,86 kr.
Min.: 1
Mult.: 1
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5.915In Stock
Cut Tape
26,04 kr.
17,98 kr.
15,96 kr.
13,73 kr.
Reel
10,89 kr.
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1.380In Stock
Cut Tape
20,52 kr.
15,37 kr.
12,91 kr.
11,34 kr.
Reel
10,00 kr.
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12.819In Stock
6.000Expected 30/11/2026
Cut Tape
26,33 kr.
18,72 kr.
15,74 kr.
14,77 kr.
12,68 kr.
Reel
11,71 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 14.568In Stock
Cut Tape
27,23 kr.
20,44 kr.
17,90 kr.
17,16 kr.
Reel
12,31 kr.
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2.578In Stock
Cut Tape
48,86 kr.
44,91 kr.
42,67 kr.
Reel
42,67 kr.
Min.: 1
Mult.: 1
: 400
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15.734In Stock
Cut Tape
18,87 kr.
16,11 kr.
13,95 kr.
12,53 kr.
Reel
10,52 kr.
9,40 kr.
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR 6.315In Stock
1.200Expected 15/04/2027
Cut Tape
59,01 kr.
44,46 kr.
38,64 kr.
34,17 kr.
Reel
34,17 kr.
Min.: 1
Mult.: 1
: 400
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel