D Case Tantalum Capacitors - Polymer

Results: 1.745
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms 400In Stock
Min.: 1
Mult.: 1
: 100
4.7 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 25V 7" reel 65kHz ESR 522In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 114In Stock
500On Order
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 383In Stock
1.200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms Lead-Time 49 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms 41In Stock
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm 166In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 98In Stock
500Expected 30/07/2027
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 456In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 5In Stock
8.500On Order
Min.: 1
Mult.: 1
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 60 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 53In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 181In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm 74In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 93In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 770In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm 51In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 94.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms 353In Stock
Min.: 1
Mult.: 1
: 500

150 uF 8 VDC SMD/SMT 20 % 2917 40 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220UF 10V 10% D 137In Stock
Min.: 1
Mult.: 1
: 100
220 uF 10 VDC SMD/SMT 10 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 522In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 55 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm 516In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel