OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

680 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SEP Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

820 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1000uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1000 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

100 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

330 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

390 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

390 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

470 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMDtype 32v68uf8x7mm High Voltage50VDCmax Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

68 uF 32 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEF
Panasonic Aluminium Organic Polymer Capacitors 32volts 15uF 80mohm 10x8mm OSCON Lead-Time 26 Weeks
Min.: 1
Mult.: 1

15 uF 32 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 80 mOhms - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON TH type Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 39uf 35volts 2.8A OS-CON TH type Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

39 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 32volts 39uF ESR 30mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape