OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.12 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 16mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 10mohm Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 10mOhm 8x9mm Short Lead Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

270 uF 16 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms - 55 C + 105 C Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16VDC 150uF 30mOhm 10x8mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

150 uF 16 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16v 180uf 8x12mm Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 200

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.151 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x6mm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

39 uF 16 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16v 82uf 8x7mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

82 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 670 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 180uf 20volts 3.2A OS-CON TH type Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

180 uF 20 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON TH type Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

390 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 24mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 56uF ESR 40mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

56 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 56uF ESR 40mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

56 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors OSCON,SEQP series Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500
15 uF 20 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors Os-Con Thru Hole, SEQP Series Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

68 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 759 mA - 55 C + 125 C 10 mm Can SEQP
Panasonic Aluminium Organic Polymer Capacitors Os-Con Thru Hole, SEQP Series Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500
68 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 759 mA - 55 C + 125 C 10 mm Can SEQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON TH type Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON TH type Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON TH type Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 940 mA - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

56 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SEP Bulk