OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 270uF, 22mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 4 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 33uF, 200mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 4 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 680uF, 20mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

680 uF 4 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 68uF, 30mOhm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 560uF 20% 3220mA 22mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPT Reel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 1480mA 12mOhm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 400

1500 uF 4 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.48 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 560uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel
Panasonic Aluminium Organic Polymer Capacitors 18uf 50volts 2.7A OS-CON Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

18 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

18 uF 50 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVT Reel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 10mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

470 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 2.97 A - 55 C + 105 C 6.3 mm Can SEPC Reel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors OS-CON, SVPS Series Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 82uf 6.3x5.9mm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 6.3 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms THT Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

18 uF 100 VDC Radial 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 730 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 42 Weeks
Min.: 1.000
Mult.: 1.000

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Taping Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

39 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC Radial 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 17 mOhms 3.95 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 560uF ESR 13mohm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

560 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 13 mOhms 5.23 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 10v 120uf 8x7mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

120 uF 10 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 10v 330uf 8x12mm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

330 uF 10 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON TH type Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SEF Bulk