Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 180uF 20% ESR=20mOhms 54In Stock
Min.: 1
Mult.: 1
Reel: 600

180 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 220uF 20% ESR=20mOhms 1.035In Stock
Min.: 1
Mult.: 1
Reel: 600

220 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 330uF 20% ESR=20mOhms 86In Stock
Min.: 1
Mult.: 1
Reel: 600

330 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 22uF 20% ESR=40mOhms 1.139In Stock
Min.: 1
Mult.: 1
Reel: 1.500

22 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 33uF 20% ESR=30mOhms 1.060In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 35 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 47uF 20% ESR=35mOhms 194In Stock
Min.: 1
Mult.: 1
Reel: 600

47 uF 50 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
Min.: 1
Mult.: 1
Reel: 800

390 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 398In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1.590In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms 207In Stock
Min.: 1
Mult.: 1
Reel: 600

1200 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 473In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 470uF 20% ESR=7mOhms 667In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 787In Stock
Min.: 1
Mult.: 1
Reel: 800

820 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 20% ESR=7mOhms 384In Stock
Min.: 1
Mult.: 1
Reel: 600

1000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1500uF 20% ESR=7mOhms 498In Stock
Min.: 1
Mult.: 1
Reel: 600

1500 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 2000uF 20% ESR=7mOhms 563In Stock
Min.: 1
Mult.: 1
Reel: 600

2000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.64 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1.659In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.8 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms 452In Stock
Min.: 1
Mult.: 1
Reel: 1.500

180 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 220uF 20% ESR=10mOhms 122In Stock
800Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 330uF 20% ESR=9mOhms 452In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 560uF 20% ESR=9mOhms 170In Stock
Min.: 1
Mult.: 1
Reel: 600

560 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 6.3V 773In Stock
Min.: 1
Mult.: 1
Reel: 3.500

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 330uF 20% ESR=8mOhms 590In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 390uF 20% ESR=8mOhms 38In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 680uF 20% ESR=8mOhms 141In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel