Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 100uF 20% ESR=25mOhms 769In Stock
Min.: 1
Mult.: 1
Reel: 600

100 uF 35 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 1.037In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 443In Stock
Min.: 1
Mult.: 1
Reel: 600

68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1500uF 20% ESR=9mOhms 590In Stock
Min.: 1
Mult.: 1
Reel: 600

1500 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 560uF 20% ESR=7mOhms 786In Stock
Min.: 1
Mult.: 1
Reel: 800

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 39uF 20% 35V 836In Stock
Min.: 1
Mult.: 1
Reel: 800

39 uF 35 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 32 mOhms 2.8 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 68uF 20% 35V 1.215In Stock
Min.: 1
Mult.: 1
Reel: 800

68 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 82uF 20% 35V 143In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

82 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 560uF 20% ESR=8mOhms 411In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 11.7 mm 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1000uF 20% ESR=8mOhms 583In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 2000uF 20% ESR=8mOhms 594In Stock
Min.: 1
Mult.: 1
Reel: 400

2000 uF 6.3 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 2.602In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 820uF 20% ESR=10mOhms 392In Stock
400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

820 uF 16 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 82uF 20% ESR=15mOhms 774In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 25 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 220uF 20% ESR=15mOhms 549In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 25 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 47uF 20% ESR=35mOhms 30In Stock
400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 22uF 20% ESR=35mOhms 800In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF 63 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 220uF 20% ESR=20mOhms 2.038In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 10uF 20% ESR=45mOhms 1.115In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC SMD/SMT 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.2 A - 55 C + 105 C 4 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 47uF 20% ESR=30mOhms 2.514In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 10 VDC SMD/SMT 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 47uF 20% ESR=30mOhms 1.489In Stock
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 100uF 20% ESR=20mOhms 3.776In Stock
16.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 150uF 20% ESR=20mOhms 2.908In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 10uF 20% ESR=30mOhms 2.088In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 15uF 20% ESR=30mOhms 1.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

15 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel