Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 220uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.6 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 180uF 20%Tol 6,3V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.6 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 470uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 560uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 330uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 390uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHGP 470uF 20%Tol 2,5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm WCAP-PHGP Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 100uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

100 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 180uF 20%Tol 4V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 330uF 20%Tol 2V N/A
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 390uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 470uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 330uF 20%Tol 2.5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 390uF 20%Tol 2.5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm WCAP-PHLE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 330uF 20%Tol 2V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V Non-Stocked
Min.: 3.500
Mult.: 3.500
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 180uF 20% ESR=8mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

180 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 11.7 mm 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 270uF 20% ESR=8mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

270 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 6.3V 820uF 20% ESR=8mOhms N/A
Min.: 1
Mult.: 1
Reel: 400

820 uF 6.3 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.2 A - 55 C + 105 C 8.3 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1200uF 20% ESR=8mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

1200 uF 6.3 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1500uF 20% ESR=8mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

1500 uF 6.3 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 270uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

270 uF 16 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 680uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

680 uF 16 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.1 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel